Eaton XPIX40WBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- RS Stock No.:
- 121-046
- Mfr. Part No.:
- 164348 XPIX40WBMCB0610
- Brand:
- Eaton
Subtotal (1 unit)*
$236.64
(exc. GST)
$260.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.64 |
*price indicative
- RS Stock No.:
- 121-046
- Mfr. Part No.:
- 164348 XPIX40WBMCB0610
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 570mm | |
| For Use With | Enclosure | |
| Width | 909mm | |
| Material | Steel | |
| Height | 55mm | |
| Colour | Grey | |
| Series | XPIX40WBMCB0610 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 570mm | ||
For Use With Enclosure | ||
Width 909mm | ||
Material Steel | ||
Height 55mm | ||
Colour Grey | ||
Series XPIX40WBMCB0610 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for electrical cabinet applications. With a product weight of 4.4 kilograms and dimensions of 570mm x 55mm x 909mm, this steel material switchgear offers a galvanized surface finishing.
No cable entry for a clean and organized setup
Individual part construction type for ease of installation
Stainless steel colour for a sleek and modern look
Customize the spacing according to your specific needs
Efficient internal separation options
- RS Stock No. 0121045
- Mfr. Part No. 164347 XPIX40FBMCB0610
Each
$235.44
- RS Stock No. 0121048
- Mfr. Part No. 164349 XPIX40FBMCB0606
Each
$165.12
- RS Stock No. 0123423
- Mfr. Part No. 171739 XASMS
Each
$663.25
- RS Stock No. 0126210
- Mfr. Part No. 174572 XPBMB0610-S
Each
$165.52
Related links
- Eaton XPIX40FBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Eaton XPIX40FBMCB0606 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 509mm
- Eaton XPIX40WBMCB0608 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 709mm
- Eaton XPIX40FBMCB0608 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 709mm
- Eaton XPIX40WBMCB0606 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 509mm
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 570 mm x 100mm
- RS PRO Computer Desk 800 mm x 1200mm x 570 mm
- GT Line tool backpack 430 mm x 270mm x 570 mm












