HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- RS Stock No.:
- 119-730
- Mfr. Part No.:
- KVEB06
- Brand:
- HENSEL
Subtotal (1 unit)*
$7.88
(exc. GST)
$8.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.88 |
*price indicative
- RS Stock No.:
- 119-730
- Mfr. Part No.:
- KVEB06
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Cable Entry Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Small Type Distribution Boards With 6 Modules | |
| IP Rating | IP66 | |
| Series | KV | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cable Entry Cover | ||
Product Type Enclosure Accessory | ||
For Use With Small Type Distribution Boards With 6 Modules | ||
IP Rating IP66 | ||
Series KV | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable entry cover is designed for small type distribution boards with 6 modules. It provides a degree of protection of IP66, making it suitable for various environments.
Lightweight construction at 0.037 kg for easy handling and installation
High temperature resistance up to 750°C for safety and longevity
Includes 1 cable entry cover with the supply of the board for convenience
- RS Stock No. 0117793
- Mfr. Part No. KVEB09
Each
$9.22
- RS Stock No. 0117819
- Mfr. Part No. KVEB12
Each
$18.19
- RS Stock No. 0117794
- Mfr. Part No. KVEB18
Each
$27.70
- RS Stock No. 0119722
- Mfr. Part No. KVEB04
Each
$6.70
Related links
- HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 3 modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 4.5 modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 12 - 54 Modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 3 - 9 Modules and For KV 9325, KV 9363
- HENSEL DK TS 06 Series Steel DIN Rail for Use with DK / KF / EB 06 x 97 mm x 35mm
- HENSEL KV Series Spare Key for Use with Door Lock KV ES 1 or KV ES 3
- HENSEL KV Series Grey Polystyrene Junction Box 182 mm, 295mm 583 mm












