RS Better World
Schneider Electric PrismaSeT P Series Connection 110 mm x 110 mm x 50mm
- RS Stock No.:
- 119-635
- Mfr. Part No.:
- LVS04711
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,273.35
(exc. GST)
$2,500.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,273.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-635
- Mfr. Part No.:
- LVS04711
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection | |
| Product Type | Connection Terminal | |
| Length | 110mm | |
| Width | 50mm | |
| Height | 110mm | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, REACH, RoHS, ASTA | |
| Hazardous Area Certification | ASTA | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection | ||
Product Type Connection Terminal | ||
Length 110mm | ||
Width 50mm | ||
Height 110mm | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, REACH, RoHS, ASTA | ||
Hazardous Area Certification ASTA | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P Connection is a high-quality interface accessory that is designed for use with Canalis/Front products. It is built to the standards of IEC 61439-2 and offers reliable performance for various applications. With a rated operational current of 1250A, this product ensures efficient electrical connections while maintaining a natural colour finish. Its compact design makes it easy to install in different settings, and it is a sustainable choice with Green Premium status.
Offers 3P installation with multiple control options for efficient operation
Compact and lightweight design for easy handling and installation
Compliant with REACh, EU RoHS, and China RoHS regulations for environmental sustainability
Halogen-free plastic parts ensure safety and reliability
Related links
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with for MTZ2/NW 4P, PrismaSeT P x 580 mm x 650mm
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with ComPact NSX400
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with Masterpact NT16 fixed toggle and Masterpact NT16
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with EasyPact CVS630 ComPact NSX630,
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 800 mm x 50mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 650 mm x 50mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 400 mm x 50mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 300 mm x 50mm
