RS Better World
Schneider Electric PrismaSeT P Series Connection Terminal for Use with ComPact NSX400, NSX630 (Various Versions),
- RS Stock No.:
- 119-210
- Mfr. Part No.:
- LVS04459
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,511.11
(exc. GST)
$1,662.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,511.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-210
- Mfr. Part No.:
- LVS04459
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connection Terminal | |
| Accessory Type | Connection Terminal | |
| Length | 350mm | |
| For Use With | ComPact NSX400, NSX630 (Various Versions), CVS630, Cubicle (PrismaSeT P cubicle) with EasyPact CVS400 | |
| Width | 200mm | |
| Height | 200mm | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, ASTA | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connection Terminal | ||
Accessory Type Connection Terminal | ||
Length 350mm | ||
For Use With ComPact NSX400, NSX630 (Various Versions), CVS630, Cubicle (PrismaSeT P cubicle) with EasyPact CVS400 | ||
Width 200mm | ||
Height 200mm | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, ASTA | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection transfer assembly, PrismaSeT P, universal In Duct 630A 3P is a reliable and efficient product designed to meet various electrical connection needs. With a focus on safety and performance, this assembly offers the perfect solution for your electrical distribution requirements.
ensures a sturdy and durable construction
Rated operational current of 630 A for high capacity performance
Certified under IEC 61439-2 and IEC 61439-1 standards for reliability and quality assurance
Related links
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with EasyPact CVS630 ComPact NSX630,
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with Masterpact NT16 fixed toggle and Masterpact NT16
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with for MTZ2/NW 4P, PrismaSeT P x 580 mm x 650mm
- Schneider Electric Prisma P Series Connection Terminal for Use with PrismaSeT P Enclosure Masterpact MasterPact NW x 580
- Schneider Electric PrismaSeT P Series Connection 110 mm x 110 mm x 50mm
- Schneider Electric Prisma P Series Connection Terminal 600 mm x 580 mm x 580mm
- Schneider Electric PrismaSeT Series Connection Terminal x 350 mm x 150mm
- Schneider Electric PrismaSeT Series Connection Terminal for Use with ComPact INV100 INV250, NSX250 Without
