RS Better World
Schneider Electric Linergy Series Flat Bar x 2 m x 60mm
- RS Stock No.:
- 119-332
- Mfr. Part No.:
- LVS04546
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,032.69
(exc. GST)
$4,435.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,032.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-332
- Mfr. Part No.:
- LVS04546
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Flat Bar | |
| Product Type | Flat Cover | |
| Length | 2m | |
| Width | 60mm | |
| Series | Linergy | |
| Standards/Approvals | RoHS, REACH, IEC 61439-2 IEC 61439-1, ASTA | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | ASTA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Flat Bar | ||
Product Type Flat Cover | ||
Length 2m | ||
Width 60mm | ||
Series Linergy | ||
Standards/Approvals RoHS, REACH, IEC 61439-2 IEC 61439-1, ASTA | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification ASTA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy BS flat bar is a high-quality busbar designed for use in PrismaSeT P enclosures. With a 60x10mm cross-section and a length of 2000mm, this busbar is ideal for various power distribution applications. It has a maximum operational current of 1400A at 35°C and is compliant with IEC standards for safety and performance.
Compliant with IEC 61439-2 and IEC 61439-1 standards
Green Premium product with sustainable offer status
Halogen-free plastic parts for environmental friendliness
RS Better World
- RS Stock No. 0119493
- Mfr. Part No. LVS04550
Each
$4,913.32
- RS Stock No. 0759335
- Mfr. Part No. NSYGFR95M63
Each
$180.00
RS Better World
- RS Stock No. 0119379
- Mfr. Part No. LVS04526
Each
$2,754.65
Related links
- Schneider Electric PrismaSeT P Series Flat Bar for Use with PrismaSeT PrismaSeT P Enclosure x 1.675 m x 60mm
- Schneider Electric PrismaSeT P Series Flat Bar for Use with PrismaSeT P x 2 m x 100mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 1675 mm x 1.675 m x 60mm
- Schneider Electric PrismaSeT P Series Glass Transparent Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle Duct x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Duct x 2 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm












