RS Better World

Schneider Electric PrismaSeT P Series Connection Terminal x 350 mm x 150mm

Subtotal (1 unit)*

$1,464.44

(exc. GST)

$1,610.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,464.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-552
Mfr. Part No.:
LVS04429
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Terminal

Product Type

Connection Terminal

Length

350mm

Width

150mm

Series

PrismaSeT P

Standards/Approvals

RoHS, ASTA, IEC 61439-1, IEC 61439-2, REACH

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

ASTA

COO (Country of Origin):
FR
The Schneider Electric connection transfer assembly is designed as a universal in-duct solution for 250A 3P with a width of 650mm. It is a reliable and efficient product suitable for various applications.

Provides a wide range of installation options including fixed, plug-in, and drawout mechanisms

Suitable for both Compact NSX and EasyPact CVS devices with or without earth leakage protection

Offers various control options including toggle, direct front rotary handle, and motor mechanism

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy