HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- RS Stock No.:
- 117-819
- Mfr. Part No.:
- KVEB12
- Brand:
- HENSEL
Subtotal (1 unit)*
$18.19
(exc. GST)
$20.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.19 |
*price indicative
- RS Stock No.:
- 117-819
- Mfr. Part No.:
- KVEB12
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Cable Entry Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Small Type Distribution Boards With 6 Modules | |
| IP Rating | IP66 | |
| Series | KV | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cable Entry Cover | ||
Product Type Enclosure Accessory | ||
For Use With Small Type Distribution Boards With 6 Modules | ||
IP Rating IP66 | ||
Series KV | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable entry cover is designed for small type distribution boards with 12 modules per row. It provides protection and a sealed entry point for cables, ensuring that the internal components remain secure and free from external contaminants.
IP66 protection rated
Weights only 0.105 kg for easy installation and handling
Related links
- HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 3 modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 4.5 modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 12 - 54 Modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 3 - 9 Modules and For KV 9325, KV 9363
- HENSEL KV Series Spare Key for Use with Door Lock KV ES 1 or KV ES 3
- HENSEL KV Series Grey Polystyrene Junction Box 182 mm, 295mm 583 mm
- HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm
