HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall

Subtotal (1 unit)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.95

*price indicative

RS Stock No.:
117-633
Mfr. Part No.:
MISR4
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Conversion Set

Product Type

Enclosure Accessory

For Use With

Box Wall

Material

Stainless Steel

IP Rating

IP66

Series

Mi

Standards/Approvals

IEC 60695-2-11, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Conversion set allows you to switch from tool operated fasteners to hand operated ones. This modification makes it easier to open the lids manually, providing more convenient access without the need for tools.

4 fastening covers included

High degree of protection with IP66 rating

Lightweight design weighing only 0.02 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy