HENSEL FP Series Cable Insert for Use with Cable Gland x 270mm
- RS Stock No.:
- 117-613
- Mfr. Part No.:
- FPFG282
- Brand:
- HENSEL
Subtotal (1 unit)*
$224.37
(exc. GST)
$246.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.37 |
*price indicative
- RS Stock No.:
- 117-613
- Mfr. Part No.:
- FPFG282
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Cable Insert | |
| Product Type | Enclosure Accessory | |
| For Use With | Cable Gland | |
| Width | 270mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cable Insert | ||
Product Type Enclosure Accessory | ||
For Use With Cable Gland | ||
Width 270mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable insert for box size 2 features a sealing range of 2 x each diameter 30 to 72 mm. It is divisible for cable insertion from the front and includes 2 attached enclosure connectors.
Divisible design allows for easy installation and maintenance
Weight of 0.532 kg ensures lightweight handling
Attached enclosure connectors provide a secure connection
Additional strain and pressure relief option improves IP rating to 65
- RS Stock No. 0117758
- Mfr. Part No. FPFG331
Each
$116.12
- RS Stock No. 0117614
- Mfr. Part No. FPFG200
Each
$79.72
- RS Stock No. 0117321
- Mfr. Part No. FPTW36
Each
$13.40
- RS Stock No. 0117232
- Mfr. Part No. FPAL40
Each
$42.74
Related links
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Flange for Use with Cable Gland x 360 mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Partition for Use with Busher Boxes 135 mm x 270mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Polycarbonate Extension Frame for Use with Enclosures Size 3 540 mm x 540 mm x 270mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall 60 mm x 245 mm x 270mm











