HENSEL FP Series Sealing Device For Covers for Use with Covers
- RS Stock No.:
- 117-468
- Mfr. Part No.:
- FPPL2
- Brand:
- HENSEL
Subtotal (1 unit)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.97 |
*price indicative
- RS Stock No.:
- 117-468
- Mfr. Part No.:
- FPPL2
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Sealing Device For Covers | |
| Product Type | Enclosure Accessory | |
| For Use With | Covers | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Sealing Device For Covers | ||
Product Type Enclosure Accessory | ||
For Use With Covers | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Sealing device is designed for covers and is not suitable for use with circuit breaker boxes. It can be retrofitted and comes in a set of 2 pieces.
With fixing screws
Provides a high degree of protection with an IP66 rating
Lightweight design with a weight of 0.028 kg for easy handling
Related links
- HENSEL FP Series Sealing Device
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 12 - 54 Modules
- HENSEL FP Series Galvanised Steel Spare Key for Use with Door lock FP TS 1
- HENSEL Mi Series Sealing Cap for Use with Lid Fasteners
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 2 310 mm x 310 mm x 220mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 486 mm
