HENSEL FP Series Flange for Use with enclosure connectors 70 mm x 270 mm x 50mm

Subtotal (1 unit)*

$120.40

(exc. GST)

$132.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$120.40

*price indicative

RS Stock No.:
117-196
Mfr. Part No.:
FPFG222
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Flange

Length

270mm

For Use With

enclosure connectors

Width

50mm

Height

70mm

IP Rating

IP66

Series

FP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Flange has a sealing range of diameter 6 to 30 mm. It is designed for box size 2 (270 mm) and comes with 2 attached enclosure connectors.

With integrated grommets for cable entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy