HENSEL FP Series Cable Strain Relief for Use with Two Cables x 270 mm
- RS Stock No.:
- 117-016
- Mfr. Part No.:
- FPZE272
- Brand:
- HENSEL
Subtotal (1 unit)*
$145.70
(exc. GST)
$160.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $145.70 |
*price indicative
- RS Stock No.:
- 117-016
- Mfr. Part No.:
- FPZE272
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Strain Relief | |
| Length | 270mm | |
| For Use With | Two Cables | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Strain Relief | ||
Length 270mm | ||
For Use With Two Cables | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable strain relief is designed for use with two cables with a maximum external diameter of 60 mm, specifically for box size 2.
IP66 protection for secure usage in various environments
Comes with fixing screws for easy installation
Lightweight design weighing only 0.511 kg
Related links
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Stainless Steel Flange for Use with Box Wall x 270 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 50 mm x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 80 mm x 270 mm x 80mm
- HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm
