HENSEL FP Series Polycarbonate Spacer for Use with DIN Rails ENYSTAR 29.5 mm x 53.5 mm
- RS Stock No.:
- 117-191
- Mfr. Part No.:
- FPDS02
- Brand:
- HENSEL
Subtotal (1 unit)*
$22.32
(exc. GST)
$24.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.32 |
*price indicative
- RS Stock No.:
- 117-191
- Mfr. Part No.:
- FPDS02
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Spacer | |
| Length | 53.5mm | |
| For Use With | DIN Rails ENYSTAR | |
| Material | Polycarbonate | |
| Height | 29.5mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Spacer | ||
Length 53.5mm | ||
For Use With DIN Rails ENYSTAR | ||
Material Polycarbonate | ||
Height 29.5mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Spacer is designed for use with DIN rails ENYSTAR and comes in two height options: 29.5 mm or 53.5 mm. It includes fixing screws for secure attachment to bottoms and allows height adjustment by rotating the spacer 90 degrees.
IP66 rating provides excellent protection against dust and water ingress
Lightweight design at 0.052 kg
2 pieces available
Related links
- Carlo Gavazzi DI3DINAV5AD0 7 Segment LED Multi-Function Panel Meters for Current 89 mm x 53.5 mm
- Legrand Metal Set de fixation 32.5 mm x 53.5 mm x 18mm
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 3 490 mm x 490 mm x 220mm
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 2 310 mm x 310 mm x 220mm
- HARTING 22 x 53.5 mm TC 350 Female Connector Contact, 350.00A Maximum Wire Size 16.00 mm² for use with Han TC Connector
- HENSEL FP Series Cable Gland for Use with ENYSTAR Distribution Boards 360 mm x 360 mm
- HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm
- HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm
