HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations

Subtotal (1 unit)*

$7.79

(exc. GST)

$8.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.79

*price indicative

RS Stock No.:
117-809
Mfr. Part No.:
MIBE
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Fixing Spare

For Use With

Mi Boxes When Converting Existing Installations

Material

Stainless Steel

IP Rating

IP66

Series

Mi

Standards/Approvals

RoHS, IEC 60695-2-11

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Fixing spares set includes 4 connectors, specifically designed for the assembly of Mi boxes. These connectors are particularly useful when converting existing installations, ensuring a secure and reliable fit.

IP66 protection rated

Lightweight design at only 0.018 kg

Each
$232.64
Each
$73.85
Each
$10.05
Each
$19.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy