HENSEL FP Series Polycarbonate Closing Plate Set for Use with Box Wall x 180 mm
- RS Stock No.:
- 117-090
- Mfr. Part No.:
- FPVS10
- Brand:
- HENSEL
Subtotal (1 unit)*
$48.95
(exc. GST)
$53.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.95 |
*price indicative
- RS Stock No.:
- 117-090
- Mfr. Part No.:
- FPVS10
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Closing Plate Set | |
| Length | 180mm | |
| For Use With | Box Wall | |
| Material | Polycarbonate | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | IEC 60754-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Closing Plate Set | ||
Length 180mm | ||
For Use With Box Wall | ||
Material Polycarbonate | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals IEC 60754-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Closing plate set for box size 1 includes two 180 mm plates for box wall 1, two 270 mm plates for box wall 2, and a total of eight fixing elements. All plates are without knockouts, ensuring a secure and seamless closure for the box.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 1 130 mm x 130 mm x 220mm
- HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 112 mm x 180 mm x 80mm
