RS Better World

Schneider Electric Harmony Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP65

Subtotal (1 unit)*

$198.01

(exc. GST)

$217.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1863
Mfr. Part No.:
XB4BT845EX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

1 NO/1 NC

Push Button Actuation

Pull Release

Illuminated

No

Series

Harmony

IP Rating

IP65

Colour

Red

Terminal Type

Screw

Number of Auxiliary Contacts

2

Contact DC Voltage

600V dc

Contact AC Voltage

240V ac

Head Style

Mushroom

Depth

43mm

Head Diameter

40mm

Standards/Approvals

No

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric XB4 Series Emergency Stop Push Button, 22mm Cutout Diameter, 3A Supply Current Rating - XB4BT845EX


This emergency stop push button is a Crucial safety device designed for panel mounting, featuring a 22mm cutout diameter. It operates with a push-pull switch mechanism, providing reliable control in emergency situations. The vibrant red mushroom shape ensures visibility, making it an essential component in various industrial applications. With a voltage rating of 240V, this unit meets the IP65 standard, offering protection against dust and water ingress, ensuring durability and resilience in challenging environments.

Features & Benefits


• Designed for quick accessibility in critical situations
• Combines 1 normally open NO and 1 normally closed NC contact
• Reliable performance with a supply current of 3A
• Pull release actuation ensures straightforward operation

Applications


• Industrial machinery control for safe operations
• Emergency shutdown systems in automated processes
• Emergency stopping across various manufacturing sectors
• Designed for use in environments requiring stringent safety mechanisms
• Suitable for assembly lines where immediate stop functions are VITAL

How does the contact configuration enhance safety and functionality?


The contact configuration combines normally open and normally closed options, allowing for both immediate shutdown and fail-safe operations. This ensures that machinery stops when needed while maintaining operational integrity under standard conditions.

What environmental conditions can this product withstand?


With an IP65 rating, it provides excellent protection against dust and water, making it suitable for use in both indoor and outdoor environments where exposure to moisture and particulates is a concern.

What advantages does the pull release actuation offer?


The pull release actuation provides an intuitive method for users to engage the emergency stop quickly, which is critical in preventing further hazards during urgent situations. This design minimises the risk of accidental activation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy