SICK ES21 Series Rotary release Illuminated Emergency Stop Push Button, Surface Mount, 1 NO/2 NC, IP54

Subtotal (1 unit)*

$235.66

(exc. GST)

$259.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.66

*price indicative

RS Stock No.:
285-1304
Mfr. Part No.:
ES21-SA13H1 / 6034584
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Contact Configuration

1 NO/2 NC

Push Button Actuation

Rotary release

Housing Material

Plastic

Illuminated

Yes

Series

ES21

IP Rating

IP54

Colour

Red

Contact Current

3A

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Switch Configuration

Slow Action

Depth

31.4mm

Standards/Approvals

China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA

Hazardous Area Certification

No

Length

31.4mm

Width

41.5mm

Safety Contacts

2 NC, 1 NO

Push Button Material

Plastic

COO (Country of Origin):
DE

SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, 24V DC contact voltage - ES21-SA13H1 / 6034584


This emergency stop push button provides a compact, surface-mounted safety command for industrial control panels. It combines a slow-action switching element with an illuminated actuator and rotary release to interrupt machinery circuits where a manual stop is required. The device is designed for use in environments that demand obstruction protection and straightforward individual wiring diagnostics.

Features and Benefits:


• 3A rated current provides defined switching capability for control circuits
• 24V DC illumination supply reduces panel wiring complexity
• 1NO/2NC contact arrangement supports mixed safety and signalling needs
• IP54 enclosure rating offers protection against dust and splashing water
• Slow-action switch behaviour gives deliberate, tamper-resistant operation

Applications


• Suitable for machinery emergency stop control stations
• Ideal for production-line operator consoles requiring illuminated stops
• Used with control cabinets needing surface-mounted safety inputs
• Can be used for safety interlocks where a rotary release is required

What wiring method is used for electrical connection?


Cable gland entries accept two M20 glands and screw connections support conductors ≤2.5mm².

How long is the illumination component expected to operate?


The light-source lifetime is specified as 70,000 h at 55°C and 100,000 h at 25°C when driven at 20mA.

Which contact performance categories does it meet?


It is rated for AC-15 and DC-13 usage categories under EN 60947-5-1.

What mechanical endurance metric is provided for switching cycles?


The B10d Value is 2.5 x 10⁵ switching cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy