SICK ES21 Series Rotary release Illuminated Emergency Stop Push Button, 22 mm Cutout, IP54

Subtotal (1 unit)*

$231.86

(exc. GST)

$255.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.86

*price indicative

RS Stock No.:
285-1299
Mfr. Part No.:
ES21-AT1150 / 5321166
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Housing Material

Plastic

Push Button Actuation

Rotary release

Series

ES21

Illuminated

Yes

IP Rating

IP54

Colour

Red

Depth

67mm

Standards/Approvals

IEC 60529

Head Diameter

22mm

Length

67mm

Hazardous Area Certification

No

Width

67mm

Push Button Material

Plastic

COO (Country of Origin):
DE

Overview


ES21 emergency stop pushbuttons are a must for automated machines and systems. They provide a means for a person to stop a machine or system in the event of an emergency.

Depending on the variant, the emergency stop pushbuttons are either integrated into a machine operator panel or mounted directly on the machine.

At a glance


Optionally available as a built-in version or as a surface-mounted version with housing

Built-in version with self-monitoring emergency stop contacts

Status display with colored mark or LED ring illumination

Variants with protective collar

Variants with M12 male connector

Your Benefit


A wide range of variants for custom-fit integration into your machine

High level of safety thanks to self-monitoring: It switches off the machine in the event of faulty installation or mechanical damage

Quick and User friendly reading of the device status

Reduction of unplanned machine stops, for instance in busy work areas

Can be installed quickly and cost effectively, at the same time reducing sources of error during wiring

Simple, safe series connection with Flexi Loop

Applications


Fields of applications

Safe stop function for machinery and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy