Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP65
- RS Stock No.:
- 284-2899
- Mfr. Part No.:
- G1000003
- Brand:
- Pilz
Subtotal (1 unit)*
$509.42
(exc. GST)
$560.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.42 |
*price indicative
- RS Stock No.:
- 284-2899
- Mfr. Part No.:
- G1000003
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 1NO + 2NC | |
| Push Button Actuation | Stop | |
| Illuminated | Yes | |
| Series | PIT gb | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Mounting Type Surface Mount | ||
Contact Configuration 1NO + 2NC | ||
Push Button Actuation Stop | ||
Illuminated Yes | ||
Series PIT gb | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz PITgatebox is a pre assembled pushbutton unit housed in a compact 40 mm width enclosure, equipped with essential control elements including an emergency stop with 2 normally closed and 1 normally open, two illuminated pushbuttons each with 1 normally open contact and a key switch 1 normally open contact. Featuring a 12 pin M12 connector for convenient connection.
IP65 degree protection
CE approved
Climatic suitability
CE approved
Climatic suitability
Related links
- Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button 1NO + 2NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1NO IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Schneider Electric XALK Series Twist Release Illuminated Emergency Stop Push Button 1NO + 2NC
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO IP54
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO, 2NC
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO IP54
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 2NO + 2NC, IP65
