Schneider Electric Unica Series Push-in Emergency Stop Push Button, Surface Mount, IP44
- RS Stock No.:
- 276-1548
- Mfr. Part No.:
- ALB45033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$160.73
(exc. GST)
$176.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.73 |
*price indicative
- RS Stock No.:
- 276-1548
- Mfr. Part No.:
- ALB45033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Housing Material | Polybutylene Terephthalate | |
| Push Button Actuation | Push-in | |
| Illuminated | No | |
| Series | Unica | |
| IP Rating | IP44 | |
| Colour | Red | |
| Terminal Type | Screwless | |
| Head Style | Round | |
| Contact Current | 10A | |
| Contact AC Voltage | 250V | |
| Switch Configuration | 1 Way | |
| Depth | 33.8mm | |
| Length | 21.7mm | |
| Standards/Approvals | EN 62262 + EN 60529 | |
| Hazardous Area Certification | No | |
| Width | 45mm | |
| Push Button Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Housing Material Polybutylene Terephthalate | ||
Push Button Actuation Push-in | ||
Illuminated No | ||
Series Unica | ||
IP Rating IP44 | ||
Colour Red | ||
Terminal Type Screwless | ||
Head Style Round | ||
Contact Current 10A | ||
Contact AC Voltage 250V | ||
Switch Configuration 1 Way | ||
Depth 33.8mm | ||
Length 21.7mm | ||
Standards/Approvals EN 62262 + EN 60529 | ||
Hazardous Area Certification No | ||
Width 45mm | ||
Push Button Material Polybutylene Terephthalate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Altira Series Emergency Stop Push Button, 250V Voltage Rating, 10A Supply Current Rating - ALB45033
This emergency stop push button is designed for industrial applications where immediate device control is essential. It features a surface mount design and a round red push button that stands out for quick recognition. With a voltage rating of 250V and an IP44 rating, this robust switch is built to withstand various environments, ensuring safety and reliability in critical operations. The dimensions are 45mm in width and height, with a depth of 33.8mm, making it a Compact choice for machinery interfaces.
Features & Benefits
• Incorporates a round shape for easy actuation
• Supports a supply current of 10A for reliable operation
• Surface mount configuration simplifies installation requirements
• Non illuminated design prevents accidental activation
• Designed to enhance safety in industrial machinery operations
• Supports a supply current of 10A for reliable operation
• Surface mount configuration simplifies installation requirements
• Non illuminated design prevents accidental activation
• Designed to enhance safety in industrial machinery operations
Applications
• Used with machinery that requires immediate shutdown capabilities
• Ideal for manufacturing and assembly line safety systems
• Employed in control panels for quick access
• Suitable for use in automated processes to mitigate risk
• Often found in environments prone to hazardous conditions
• Ideal for manufacturing and assembly line safety systems
• Employed in control panels for quick access
• Suitable for use in automated processes to mitigate risk
• Often found in environments prone to hazardous conditions
What is the significance of the IP44 rating?
The IP44 rating indicates that the push button is protected from solid objects larger than 1mm and is resistant to water splashes from any direction, making it suitable for both indoor and outdoor use.
How does the current rating affect its functionality?
The supply current rating of 10A ensures that it can effectively control high-power devices without overheating or failure, making it suitable for industrial settings.
Can this button be integrated into existing control systems?
Yes, its surface mount design allows for easy integration into current setups, providing flexibility and adaptability for various control panels and machinery.
What maintenance is required for optimal performance?
Regular inspections for dirt or debris around the button, along with testing to ensure proper operation, will help maintain its effectiveness over time.
Is the push button compatible with various electrical systems?
Yes, with a voltage rating of 250V, it is compatible with standard electrical systems used in industrial environments.
Related links
- Schneider Electric Unica Series Key Release Emergency Stop Push Button IP44
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 1 NO/1 NC,
- Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button IP55
- Schneider Electric Harmony Series Twist Release Illuminated Emergency Stop Push Button 1 NO/2 NC
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP69
- Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button 40 mm Cutout
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button SPDT IP69 IP67
