Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button, Surface Mount, IP55
- RS Stock No.:
- 357-518
- Mfr. Part No.:
- MUR35053
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.75
(exc. GST)
$260.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.75 |
*price indicative
- RS Stock No.:
- 357-518
- Mfr. Part No.:
- MUR35053
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Polycarbonate | |
| Illuminated | No | |
| Series | Mureva Styl | |
| IP Rating | IP55 | |
| Colour | Red | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Depth | 80mm | |
| Head Diameter | 71mm | |
| Hazardous Area Certification | EAC, CE | |
| Standards/Approvals | RoHS, REACH | |
| Length | 80mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Push Button Actuation Turn to Release | ||
Housing Material Polycarbonate | ||
Illuminated No | ||
Series Mureva Styl | ||
IP Rating IP55 | ||
Colour Red | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Depth 80mm | ||
Head Diameter 71mm | ||
Hazardous Area Certification EAC, CE | ||
Standards/Approvals RoHS, REACH | ||
Length 80mm | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
Schneider Electric Mureva Styl Series Emergency Stop Push Button, 240V Voltage Rating, Round Push Button Shape - MUR35053
This emergency stop push button is a critical safety device designed for swift operation in emergency situations. It features a surface mount configuration, with a robust round shape that ensures easy access in Crucial moments. With dimensions of 80mm in depth, 71mm in width, and 71mm in height, its striking red colour stands out against the yellow housing, enhancing visibility in any environment. Designed to operate at a voltage rating of 240V, this Durable switch is built to meet industrial standards.
Features & Benefits
• Offers a reliable turn to release push button mechanism
• Rated IP55 ensuring protection against dust and water
• Functions effectively at a supply current of 3A
• Round push button shape promotes intuitive usage
• Not illuminated reducing potential distractions in critical scenarios
• Rated IP55 ensuring protection against dust and water
• Functions effectively at a supply current of 3A
• Round push button shape promotes intuitive usage
• Not illuminated reducing potential distractions in critical scenarios
Applications
• Used in industrial machinery for instant power shutdown
• Ideal for assembly lines where quick access is essential
• Applied in mechanical workspaces demanding immediate safety controls
• Suitable for electrical systems requiring a simple actuation method
• Effective in emergency exits to ensure prompt response
• Ideal for assembly lines where quick access is essential
• Applied in mechanical workspaces demanding immediate safety controls
• Suitable for electrical systems requiring a simple actuation method
• Effective in emergency exits to ensure prompt response
How does the buttons design contribute to safety in workplaces?
The round shape and vibrant red colour allow for instant recognition, promoting quick activation during emergencies to minimise risk.
What environments are suitable for this type of push button?
This push button is designed for industrial settings where Durable and reliable emergency controls are necessary, particularly in environments exposed to dust and moisture.
What electrical specifications should be considered when integrating this push button?
It operates at a voltage rating of 240V and requires a supply current of 3A, ensuring it is suited for a range of industrial applications.
Can this push button be used in outdoor applications?
Yes, the IP55 rating indicates it is resilient against dust ingress and water spray, allowing for outdoor usage in protected environments.
Related links
- Schneider Electric Mureva Styl Series Key Release Emergency Stop Push Button 22 mm Cutout, IP55
- Schneider Electric Mureva Styl Series Light Switch Surface, IP55 250 V ac
- Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl
- Schneider Electric Mureva Styl Series Thermoplastic Elastomer Cable Entry Membrane for Use with Mureva Styl x 71 mm x
- Schneider Electric Harmony XALK Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NC IP67
- Schneider Electric Harmony XALE Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric TeSyS GV Series Turn to Release Emergency Stop Push Button, IP55
