Omron A22NE-P Series Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 3 NC, IP65
- RS Stock No.:
- 215-5277
- Mfr. Part No.:
- A22NE-S-P222-N
- Brand:
- Omron
Subtotal (1 unit)*
$129.16
(exc. GST)
$142.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.16 |
*price indicative
- RS Stock No.:
- 215-5277
- Mfr. Part No.:
- A22NE-S-P222-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 3 NC | |
| Push Button Actuation | Turn Reset | |
| Series | A22NE-P | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Head Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 3 NC | ||
Push Button Actuation Turn Reset | ||
Series A22NE-P | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Head Diameter 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron A22NE-P Series Emergency Stop Push Button, 30mm Head Diameter, IP65 - A22NE-S-P222-N
This emergency stop push button provides a manual means to interrupt machinery power in industrial control panels and equipment. Designed for panel build-in mounting, the device is operated by a push action and reset by turning, offering a clear, straightforward method for stopping processes in automation, electrical and mechanical systems. It features a highly visible red head and a sealed construction suitable for environments where ingress protection is required.
Features & Benefits
• 3NC contact arrangement for dependable circuit interruption
• IP65 ingress protection to resist dust and water ingress
• 22mm panel cut-out compatibility for standard installations
• Push-in terminals for quick, tool-free wiring
• Turn-to-reset actuation for positive manual re-engagement
• 30mm head diameter for conspicuous operator access
• IP65 ingress protection to resist dust and water ingress
• 22mm panel cut-out compatibility for standard installations
• Push-in terminals for quick, tool-free wiring
• Turn-to-reset actuation for positive manual re-engagement
• 30mm head diameter for conspicuous operator access
Applications
• Suitable for emergency shutdown in automated production lines
• Ideal for control panels in manufacturing machinery
• Used with motor control centres for Rapid stoppage
• Can be used for safety circuits in assembly stations
• Suitable for retrofit of existing control enclosures
• Ideal for control panels in manufacturing machinery
• Used with motor control centres for Rapid stoppage
• Can be used for safety circuits in assembly stations
• Suitable for retrofit of existing control enclosures
How is the device mounted into a control panel?
It is designed for build-in installation, requiring a 22mm cut-out and panel mounting hardware to secure the unit flush with the enclosure front.
What type of electrical connection does it use?
Connections employ push-in Terminal technology that allows conductors to be inserted without captive screws for Faster wiring.
How is the switch reset after operation?
After activation by pressing, the mechanism is returned to the ready state by performing a manual twist reset on the head.
Is the actuator illuminated for low-light environments?
The unit is non-illuminated and relies on its red head diameter to provide Visual identification rather than built-in illumination.
Related links
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
