Omron A22NE-P Series Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 174-4223
- Distrelec Article No.:
- 301-10-737
- Mfr. Part No.:
- A22NE-S-P202-N
- Brand:
- Omron
Subtotal (1 unit)*
$100.20
(exc. GST)
$110.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.20 |
*price indicative
- RS Stock No.:
- 174-4223
- Distrelec Article No.:
- 301-10-737
- Mfr. Part No.:
- A22NE-S-P202-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn Reset | |
| Series | A22NE-P | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Spring Clamp | |
| Depth | 71.5mm | |
| Length | 71.5mm | |
| Standards/Approvals | No | |
| Head Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Width | 71.5mm | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn Reset | ||
Series A22NE-P | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Spring Clamp | ||
Depth 71.5mm | ||
Length 71.5mm | ||
Standards/Approvals No | ||
Head Diameter 30mm | ||
Hazardous Area Certification No | ||
Width 71.5mm | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
Omron A22NE-P Series Emergency Stop Push Button, Red, 22mm Cutout Diameter - A22NE-S-P202-N
This emergency stop push button is a Compact safety actuator designed to provide Rapid manual shutdown in industrial control panels and machinery. It is intended for panel mounting where a robust, non‑illuminated push‑to‑stop device with a twist‑to‑reset action is required. The control is built to withstand routine use in production, assembly and service environments while offering straightforward reset operation after an emergency intervention.
Features & Benefits
• 2NC contact arrangement provides positive circuit opening for safety
• Turn reset mechanism enables secure latch release after activation
• Spring clamp terminals allow fast, tool‑free wiring
• IP65 ingress protection resists dust and water jets
• 30mm head improves manual accessibility under stress
• Non‑illuminated design eliminates unnecessary power consumption
• Turn reset mechanism enables secure latch release after activation
• Spring clamp terminals allow fast, tool‑free wiring
• IP65 ingress protection resists dust and water jets
• 30mm head improves manual accessibility under stress
• Non‑illuminated design eliminates unnecessary power consumption
Applications
• Suitable for emergency isolation on automated assembly lines
• Ideal for control panels in electrical and mechanical workshops
• used with conveyor systems requiring Rapid shutdown
• Can be used for safety cut‑off on test rigs and fixtures
• Suitable for retrofit of manufacturing machinery control stations
• Ideal for control panels in electrical and mechanical workshops
• used with conveyor systems requiring Rapid shutdown
• Can be used for safety cut‑off on test rigs and fixtures
• Suitable for retrofit of manufacturing machinery control stations
What panel hole size do I need for mounting?
The device requires a 22mm cut‑out for correct panel installation and retention.
How deep should the enclosure be to accommodate the unit?
Allow for a 71.5mm rear depth to ensure the actuator and terminations fit without obstruction.
What reset action is required to return the device to service?
After activation the button must be rotated to release the latch and restore the operating position.
How are electrical connections MADE to the device?
Conductors are secured into spring clamp terminals that accept stranded or solid wire for reliable contact.
Is the head colour useful for Visual identification?
The red head provides a clear Visual indicator of an emergency control point in operational areas.
- RS Stock No. 1744220
- Mfr. Part No. A22NE-M-P202-N
Each
$104.48
- RS Stock No. 2155277
- Mfr. Part No. A22NE-S-P222-N
Each
$118.19
- RS Stock No. 1744219
- Mfr. Part No. A22NE-M-P202-C
Each
$154.22
- RS Stock No. 2155276
- Mfr. Part No. A22NE-S-P212-N
Each
$134.21
Related links
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65












