ABB Smile 12 RG Series Reset Illuminated Emergency Stop Push Button, Panel Mount, 32.2 mm Cutout, 1 NO, IP65
- RS Stock No.:
- 176-0047
- Mfr. Part No.:
- 2TLA030053R2700
- Brand:
- ABB
Subtotal (1 unit)*
$353.28
(exc. GST)
$388.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.28 |
*price indicative
- RS Stock No.:
- 176-0047
- Mfr. Part No.:
- 2TLA030053R2700
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 32.2mm | |
| Contact Configuration | 1 NO | |
| Push Button Actuation | Reset | |
| Series | Smile 12 RG | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Terminal Type | M12 Connector | |
| Depth | 52mm | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Conflict Minerals Reporting Template (CMRT)), REACH Declaration, RoHS, Toxic Substances Control Act - TSCA, CSA | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 32.2mm | ||
Contact Configuration 1 NO | ||
Push Button Actuation Reset | ||
Series Smile 12 RG | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Terminal Type M12 Connector | ||
Depth 52mm | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Conflict Minerals Reporting Template (CMRT)), REACH Declaration, RoHS, Toxic Substances Control Act - TSCA, CSA | ||
Width 40mm | ||
ABB Smile 12 RG Series Emergency Stop Push Button, 32.2mm Cut-out Diameter, IP65 - 2TLA030053R2700
This emergency stop push button provides a compact, panel-mounted means to interrupt machinery circuits in industrial control panels. Designed for straightforward manual actuation with a reset function, it offers a visible, illuminated control point suitable for use where a clear, accessible stop device is required. The unit is engineered for connectorised installation and is compatible with applications that demand a sealed control interface.
Features and Benefits:
• IP65 rated enclosure keeps contaminants out during washdown
• Illuminated design offers clear Visual status indication
• Single normally open contact simplifies safety circuit integration
• M12 connector Terminal reduces wiring time and errors
• Reset actuation enables deliberate restart after intervention
• Compact form delivers 36mm installation depth for tight panels
• Illuminated design offers clear Visual status indication
• Single normally open contact simplifies safety circuit integration
• M12 connector Terminal reduces wiring time and errors
• Reset actuation enables deliberate restart after intervention
• Compact form delivers 36mm installation depth for tight panels
Applications
• Suitable for emergency shutdown on automated assembly lines
• Ideal for control panels in packaging machinery installations
• Used with conveyor systems requiring visible stop controls
• Can be used for safety isolation in test rigs and benches
• Suitable for retrofit in machines where panel space is limited
• Ideal for control panels in packaging machinery installations
• Used with conveyor systems requiring visible stop controls
• Can be used for safety isolation in test rigs and benches
• Suitable for retrofit in machines where panel space is limited
What connector Interface does it use for wiring?
It employs an M12 connector Terminal to provide a secure, straightforward connection to control wiring looms.
How does the contact arrangement affect system design?
The single normally open contact is intended for inclusion in signalling or interlock loops where closure on stop command is required.
What mounting provision is required in the panel?
Installation requires a circular cut-out with a 32.2mm diameter sized to accept the panel-mount body.
Is the unit suited to confined enclosures?
Yes, its overall length and depth are 36 mm, offering a Compact footprint for shallow panel cavities.
What standards-related declarations accompany the product?
It is provided with environmental and substance declarations covering REACH, RoHS and related chemical reporting obligations.
Related links
- ABB Jokab Smile 12 RF Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 RA Series Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- Omron A22E Series Push Lock Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65