Banner SSA-EB1PLx-0DEx Series Twist Release Illuminated Emergency Stop Push Button, Flush, DPST, IP65

Subtotal (1 unit)*

$664.94

(exc. GST)

$731.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.94

*price indicative

RS Stock No.:
293-686
Mfr. Part No.:
SSA-EB1PLYR-0DED1Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Emergency Stop Push Button

Mount Type

Flush

Contact Configuration

DPST

Push Button Actuation

Twist Release

Series

SSA-EB1PLx-0DEx

Illuminated

Yes

IP Rating

IP65

Colour

Yellow

Contact Current

100A

Contact DC Voltage

75V dc

Depth

103.6mm

Length

80.3mm

Standards/Approvals

and IEC/EN 60204-1, According to EN 61326-1 and EN 61326-3-1, EN 60947-5-5, ISO 13850, ANSI B11.19, RoHS, ANSI Z244-1, OSHA 29CFR1910.147, NFPA 79

Hazardous Area Certification

No

Head Diameter

34.5mm

Width

80.8mm

COO (Country of Origin):
JP
The Banner Lighted Emergency Stop Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850.

Rugged

Easy installation with no assembly or individual wiring required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy