Banner SSA-EB1PLx-0Dx Series Twist Release Illuminated Emergency Stop Push Button, Flush, DPST, IP65
- RS Stock No.:
- 293-679
- Mfr. Part No.:
- SSA-EB1PLGR-0DED1Q8
- Brand:
- Banner
Subtotal (1 unit)*
$664.94
(exc. GST)
$731.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $664.94 |
*price indicative
- RS Stock No.:
- 293-679
- Mfr. Part No.:
- SSA-EB1PLGR-0DED1Q8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Flush | |
| Contact Configuration | DPST | |
| Push Button Actuation | Twist Release | |
| Series | SSA-EB1PLx-0Dx | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Green | |
| Contact Current | 100A | |
| Contact DC Voltage | 75V dc | |
| Depth | 102.1mm | |
| Standards/Approvals | OSHA 29CFR1910.147, and IEC/EN 60204-1, EN 60947-5-5, NFPA 79, ANSI Z244-1, ISO 13850, ANSI B11.19, According to EN 61326-1 and EN 61326-3-1, RoHS | |
| Head Diameter | 30mm | |
| Length | 80.3mm | |
| Hazardous Area Certification | No | |
| Width | 80.8mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Flush | ||
Contact Configuration DPST | ||
Push Button Actuation Twist Release | ||
Series SSA-EB1PLx-0Dx | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Green | ||
Contact Current 100A | ||
Contact DC Voltage 75V dc | ||
Depth 102.1mm | ||
Standards/Approvals OSHA 29CFR1910.147, and IEC/EN 60204-1, EN 60947-5-5, NFPA 79, ANSI Z244-1, ISO 13850, ANSI B11.19, According to EN 61326-1 and EN 61326-3-1, RoHS | ||
Head Diameter 30mm | ||
Length 80.3mm | ||
Hazardous Area Certification No | ||
Width 80.8mm | ||
- COO (Country of Origin):
- JP
The Banner Lighted Emergency Stop Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Easy installation with no assembly or individual wiring required
Related links
- Banner SSA-EB1PLx-0DEx Series Twist Release Illuminated Emergency Stop Push Button DPST, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Pull/Twist to Release Emergency Stop Push Button 14.5 mm Cutout, DPST
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB1 Series Pull to Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
