Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Panel, 30 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 840-3056
- Mfr. Part No.:
- SSA-EB1PLYR-12ECQ8
- Brand:
- Banner
Subtotal (1 unit)*
$482.65
(exc. GST)
$530.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $482.65 |
*price indicative
- RS Stock No.:
- 840-3056
- Mfr. Part No.:
- SSA-EB1PLYR-12ECQ8
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Panel | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Polyamide, Polycarbonate | |
| Illuminated | Yes | |
| Series | SSA-EB | |
| IP Rating | IP65 | |
| Colour | Yellow, Green, Red | |
| Terminal Type | M12 Connector | |
| Contact DC Voltage | 75V dc | |
| Head Style | Mushroom | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | EN/IEC 60497-1/-5-1, ANSI NFPA79, IEC 60204-1, ANSI B11.19, ISO 13850 | |
| Length | 119.8mm | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Width | 33mm | |
| Safety Contacts | NC | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Panel | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 30mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Polyamide, Polycarbonate | ||
Illuminated Yes | ||
Series SSA-EB | ||
IP Rating IP65 | ||
Colour Yellow, Green, Red | ||
Terminal Type M12 Connector | ||
Contact DC Voltage 75V dc | ||
Head Style Mushroom | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals EN/IEC 60497-1/-5-1, ANSI NFPA79, IEC 60204-1, ANSI B11.19, ISO 13850 | ||
Length 119.8mm | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Width 33mm | ||
Safety Contacts NC | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- MX
Banner Emergency Stop Push Button, 2.5kV Rated Impulse Withstand Voltage, 2A Current Rating - SSA-EB Series - SSA-EB1PLYR-12ECQ8
Features & Benefits
Applications
What temperatures does this push button operate in?
Related links
- Banner SSA-EB Series Pull/Twist to Release Illuminated Emergency Stop Push Button Threaded Mount, 30 mm
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button Threaded Mount 1 NO/1 NC
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65 IP67
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
