EAO Push Button Bezel for Use with Emergency Stop Pushbutton Series 84
- RS Stock No.:
- 872-2852
- Mfr. Part No.:
- 84-902B
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship
- Plus 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.97 | - |
| 10 - 24 | $12.84 | 1% |
| 25 - 49 | $12.56 | 3% |
| 50 - 99 | $12.24 | 5% |
| 100 + | $11.92 | 8% |
*price indicative
- RS Stock No.:
- 872-2852
- Mfr. Part No.:
- 84-902B
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Emergency Stop Pushbutton Series 84 | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Emergency Stop Pushbutton Series 84 | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
EAO Push Button Shroud, Plastic Material, 22.5mm Cutout Diameter - 84 Series - 84-902B
Ensure you only carry out an emergency stop when the time is right with this push button shroud from EAO. It's just what you need for preventing the accidental halting of equipment, as it guards against fumbling fingers unintentionally actuating your push button. A bright yellow colour makes the shroud easy to spot, so you can find the button in a flash in the event of an emergency. Its plastic construction means it holds up against corrosion and impact for use in harsh environments.
Features & Benefits
• Light weight of 6g to place minimal strain on your button
• Integrated anti-twist feature reduces the risk of tampering
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Compact cutout diameter of 22.5mm to take up minimal space on your panel
Applications
• Cranes and hoisting equipment
• Process control equipment
• Robotics
• Security systems
What push buttons can I use with this protective lens?
This push button lens is designed for use with emergency stop push buttons from EAO's 84 range. These units feature a mono-block design that makes them simple to install.
Related links
- EAO Modular Switch LED for Use with Emergency Stop Pushbutton Series 84
- EAO Push Button Switch for Use with HMI Components Series 84
- EAO Push Button Switching Element for Use with HMI Components Series 84
- EAO Push Button Bezel for Use with Pushbutton, For Indicator
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with 56 Series
