Banner SSA-EBM Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 294-229
- Mfr. Part No.:
- SSA-EBM-12E
- Brand:
- Banner
Subtotal (1 unit)*
$283.96
(exc. GST)
$312.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.96 |
*price indicative
- RS Stock No.:
- 294-229
- Mfr. Part No.:
- SSA-EBM-12E
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Polyamide, Polycarbonate | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | SSA-EBM | |
| IP Rating | IP65 | |
| Head Style | Mushroom Shaped | |
| Number of Auxiliary Contacts | 3 | |
| Switch Configuration | 1 NO/1 NC, 1 NO | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60497-1, -5-1, ISO 13856-1 (EN1760-1), EN ISO 13849-1:2015, EN 60204-1, EN ISO 12100, ISO 13850 (EN 418) | |
| Safety Contacts | 1 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Polyamide, Polycarbonate | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series SSA-EBM | ||
IP Rating IP65 | ||
Head Style Mushroom Shaped | ||
Number of Auxiliary Contacts 3 | ||
Switch Configuration 1 NO/1 NC, 1 NO | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60497-1, -5-1, ISO 13856-1 (EN1760-1), EN ISO 13849-1:2015, EN 60204-1, EN ISO 12100, ISO 13850 (EN 418) | ||
Safety Contacts 1 NO/1 NC | ||
- COO (Country of Origin):
- IT
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Modular design
Easy assembly and installation
Related links
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button 22 mm Cutout, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
