Banner SSA-EBM Series Push to Shut Off, Turn Release Emergency Stop Push Button, Panel Mount, 60mm Cutout, 2 normally
- RS Stock No.:
- 293-961
- Mfr. Part No.:
- SSA-EBM-12L
- Brand:
- Banner
Subtotal (1 unit)*
$207.95
(exc. GST)
$228.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.95 |
*price indicative
- RS Stock No.:
- 293-961
- Mfr. Part No.:
- SSA-EBM-12L
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 60mm | |
| Contact Configuration | 2 normally closed and 1 normally open | |
| Voltage Rating | 24V dc | |
| Push Button Actuation | Push to Shut Off, Turn Release | |
| Illuminated | No | |
| Series | SSA-EBM | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Panel Mount | ||
Cutout Diameter 60mm | ||
Contact Configuration 2 normally closed and 1 normally open | ||
Voltage Rating 24V dc | ||
Push Button Actuation Push to Shut Off, Turn Release | ||
Illuminated No | ||
Series SSA-EBM | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- IT
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Modular design
Easy assembly and installation
Modular design
Easy assembly and installation
Related links
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button 22mm Cutout SPST, IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout DPST, IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout SPST, IP65
- Banner SSA-EB Series Push to Shut Off Panel Mount 2
- Banner SSA-EB Series Push to Shut Off Panel Mount 2 NC And 2
- Banner SSA-EB Series Push to Shut Off Flush Mount 2 NC And 1
- Banner SSA Series Twist Release Emergency Stop Push Button 30mm Cutout 2NC, IP65
