Eaton RMQ16 Series Pull to Release Emergency Stop Push Button, 16 mm Cutout, IP65
- RS Stock No.:
- 255-136
- Mfr. Part No.:
- 257063 Q25PV-S
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-136
- Mfr. Part No.:
- 257063 Q25PV-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Pull to Release | |
| Illuminated | No | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Colour | Black | |
| Head Style | Mushroom Shaped | |
| Depth | 85mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.:46552 UL 508 CSA Class No.:3211-03 CE UL Category Control No.:NKCR CSA UL File No.:E29184 UL CSA-C22.2 No. 14-05 IEC/EN 60947-5 | |
| Length | 85mm | |
| Head Diameter | 28mm | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16mm | ||
Push Button Actuation Pull to Release | ||
Illuminated No | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Colour Black | ||
Head Style Mushroom Shaped | ||
Depth 85mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.:46552 UL 508 CSA Class No.:3211-03 CE UL Category Control No.:NKCR CSA UL File No.:E29184 UL CSA-C22.2 No. 14-05 IEC/EN 60947-5 | ||
Length 85mm | ||
Head Diameter 28mm | ||
Width 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton RMQ16 Series Emergency Stop Push Button, 16mm Cutout Diameter, Pull to Release Operation - 257063 Q25PV-S
This emergency stop push button is an essential safety device designed to provide secure and reliable emergency shutdown capabilities in various industrial settings. Featuring a pull-to-release actuation and a mushroom-shaped design, this non-illuminated push button measures 28mm in width and depth, with a cutout diameter of 16mm. The robust black finish complements its IP65 rating, ensuring its suitability for harsh environments.
Features & Benefits
• Pull-to-release mechanism enhances user safety and efficiency
• IP65 rating ensures protection against dust and water ingress
• Mushroom cap design allows for easy identification during emergencies
• Maintained switching function provides a reliable operational status
• Tamper-proof construction upholds compliance with safety standards
• Lightweight design at 0.024 kg facilitates easy installation
• IP65 rating ensures protection against dust and water ingress
• Mushroom cap design allows for easy identification during emergencies
• Maintained switching function provides a reliable operational status
• Tamper-proof construction upholds compliance with safety standards
• Lightweight design at 0.024 kg facilitates easy installation
Applications
• Utilised in machinery and automation systems for emergency stop functions
• Suitable for industrial equipment requiring reliable shutdown capabilities
• Implemented in control panels where safety is paramount
• Ideal for needing robust and Durable emergency switches
• Suitable for industrial equipment requiring reliable shutdown capabilities
• Implemented in control panels where safety is paramount
• Ideal for needing robust and Durable emergency switches
What is the significance of the IP65 rating for this device?
The IP65 rating indicates that the device is dust-tight and protected against water jets, making it suitable for use in environments with exposure to moisture and particulates.
How does the tamper-proof feature contribute to safety?
The tamper-proof design prevents accidental activation or misuse, ensuring that the emergency stop function is available only when needed, thus enhancing workplace safety.
What are the benefits of the pull-to-release actuation method?
The pull-to-release method provides an intuitive and quick response during emergencies, allowing users to easily deactivate machinery or processes without confusion.
Related links
- Eaton RMQ16 Series Pull Release Illuminated Emergency Stop Push Button 16 mm Cutout, IP65
- Eaton RMQ16 Series Stay Put Emergency Stop Push Button 16 mm Cutout, IP65
- APEM A01 Series Pull Release Emergency Stop Push Button 16 mm Cutout, IP65
- Siemens 3SB Series Latching Emergency Stop Push Button IP65
- APEM ES1S4 Series Pull Release Emergency Stop Push Button 34 mm Cutout IP65
- APEM ES2S Series Pull Release Emergency Stop Push Button 34 mm Cutout IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
