Eaton RMQ16 Series Pull Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, IP65
- RS Stock No.:
- 207-3375
- Mfr. Part No.:
- 072371 Q25LPV
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$179.01
(exc. GST)
$196.91
(inc. GST)
- RS Stock No.:
- 207-3375
- Mfr. Part No.:
- 072371 Q25LPV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Pull Release | |
| Housing Material | Plastic | |
| Illuminated | Yes | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 24V ac | |
| Head Style | Mushroom Shaped | |
| Depth | 85mm | |
| Switch Configuration | Latching | |
| Head Diameter | 28mm | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CE marking | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16mm | ||
Push Button Actuation Pull Release | ||
Housing Material Plastic | ||
Illuminated Yes | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 24V ac | ||
Head Style Mushroom Shaped | ||
Depth 85mm | ||
Switch Configuration Latching | ||
Head Diameter 28mm | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CE marking | ||
Hazardous Area Certification No | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton RMQ16 Series Emergency Stop Push Button, 85x28x28mm, 25 N Actuating Force - 072371 Q25LPV
This emergency-stop pushbutton is part of the Eaton series RMQ16, featuring a push button diameter of 28mm, depth of 85mm, and a voltage rating of 24V. It has a lifespan of up to 100,000 mechanical operations, suitable for intense usage scenarios.
Features & Benefits
• Pull-release mechanism enhances safe operation
• Illuminated design improves visibility in low light
• IP65 rating provides protection against dust and water
• Compact dimensions facilitate simple integration into panels
Applications
• Used in automation control systems
• Suitable for emergency stop functions in machinery
• Effective in industrial environments with humidity
• Compatible with various panel mounting configurations
• Useful for electrical safety in manufacturing settings
What is the operating frequency of this pushbutton?
It operates at 600 operations per hour.
Can it function in high humidity environments?
Yes, it has an IP65 rating for moisture protection.
Can it withstand mechanical shocks?
It complies with shock resistance standards for reliable performance.
Is a lamp replacement necessary over time?
No, this product does not require bulb replacement.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Pull to Release Emergency Stop Push Button IP65
- Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP69K
- Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP69K
- Banner SSA-EB1 Series Pull to Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- APEM A01 Series Pull Release Emergency Stop Push Button 16 mm Cutout, IP65
- RS PRO ECX Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout, IP65
- Eaton RMQ16 Series Stay Put Emergency Stop Push Button 16 mm Cutout, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65

