Eaton Pull to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP66
- RS Stock No.:
- 246-409
- Mfr. Part No.:
- 185169 C22-PV-K02-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$181.64
(exc. GST)
$199.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $181.64 |
*price indicative
- RS Stock No.:
- 246-409
- Mfr. Part No.:
- 185169 C22-PV-K02-P62
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull to Release | |
| Series | Eaton Moeller | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact AC Voltage | 250V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Head Style | Mushroom Shaped | |
| Switch Configuration | 2 NC | |
| Depth | 1.1m | |
| Head Diameter | 38mm | |
| Standards/Approvals | CSA-C22.2 No. 94.2-07, CE, UL, CSA-C22.2 No. 14-10, UL 508, IEC/EN 60947-5-5, CSA, UL File No.: E340491, VDE 0660, CSA-C22.2 No. 94-91, CE marking, CSA Class No.: 321103, CSA File No.: 165628, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Length | 1.1m | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull to Release | ||
Series Eaton Moeller | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Cable | ||
Contact AC Voltage 250V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Head Style Mushroom Shaped | ||
Switch Configuration 2 NC | ||
Depth 1.1m | ||
Head Diameter 38mm | ||
Standards/Approvals CSA-C22.2 No. 94.2-07, CE, UL, CSA-C22.2 No. 14-10, UL 508, IEC/EN 60947-5-5, CSA, UL File No.: E340491, VDE 0660, CSA-C22.2 No. 94-91, CE marking, CSA Class No.: 321103, CSA File No.: 165628, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Length 1.1m | ||
Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Emergency Stop Push Button, 22.5mm Cutout Diameter, 2 NC Contact Configuration - 185169 C22-PV-K02-P62
Features & Benefits
• Pull-to-release mechanism ensures immediate shutdown functionality
• Rated for 4A supply current, suitable for high-demand applications
• IP66 rated for excellent protection against moisture and dust
• Non-illuminated design reduces potential interference in dark environments
• Compact dimensions make integration into machinery straightforward
Applications
• Ideal for industrial controls requiring quick emergency shutdown
• Suitable for environments with harsh conditions, including dust and moisture
• Functions effectively within electrical safety systems and circuits
• Compatible with various equipment needing reliable emergency power cut-off
What is the significance of the pull-to-release feature in this device?
How does the IP66 rating enhance the functionality of this device?
What precautions should be taken during installation?
Related links
- Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
