Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 16 mm Diameter

Subtotal (1 unit)*

$56.51

(exc. GST)

$62.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.51

*price indicative

RS Stock No.:
288-2284
Mfr. Part No.:
XB6CW3B5B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Emergency Stop Push Button Head

Cutout Diameter

16mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Illuminated

Yes

Push Button Diameter

16mm

Hazardous Area Certification

CSA

COO (Country of Origin):
FR
The Schneider Electric Complete illuminated push button from the Harmony XB6 range. It features a green square flush design with a 16mm mounting diameter, 1NO + 1NC contact composition, and 12-24V rated supply voltage. With its spring return type of operator and LED light source, this push button offers reliable performance for various applications.

Green square flush design for easy identification

Spring return type operator for smooth functionality

LED light source for efficient illumination

Rated supply voltage of 12 24V ensures compatibility

Silver alloy contacts material for durability

IP65 degree of protection for reliable performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy