Schneider Electric ZB4BS Series, Latching, Emergency Stop Push Button Head 40 mm Diameter
- RS Stock No.:
- 354-428
- Mfr. Part No.:
- ZB4BS15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.99
(exc. GST)
$103.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.99 |
*price indicative
- RS Stock No.:
- 354-428
- Mfr. Part No.:
- ZB4BS15
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | ZB4BS | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69K, IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series ZB4BS | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69K, IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Head for emergency switching off push button, Harmony XB4, featuring a 40mm yellow mushroom design. Sized at 22mm with a latching key release (455) and unmarked for customizable use. Ideal for emergency stop applications in industrial control systems.
EU RoHS Directive
Related links
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Schneider Electric ZB5 Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter