Schneider Electric LED, Wall, 5.4 W Emergency Light Fitting

Subtotal (1 unit)*

$592.44

(exc. GST)

$651.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.44

*price indicative

RS Stock No.:
272-7566
Mfr. Part No.:
OVA59502
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Light Fitting

Length

122mm

Width

240mm

Depth

45mm

Lamp Type

LED

Power

5.4W

Mount Type

Wall

IP Rating

IP42

Luminous Flux

350lm

Lamp Supplied

Yes

Lifespan

100000h

Standards/Approvals

EN 60598-1 EN 60598-2-22 EN 62471 UTE C 71-802 UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Exiway smart central source luminaire dedicated to an ambient function. The luminaire can only be installed indoors. Exiway Smart is a product delivered complete in 100 percent recycled and recyclable packaging. The block allows installation on flammable surfaces, wall mounting on ceilings and false ceilings. The advantages of this product are its entrances on all sides.

Evacuation function

Mandatory in public buildings

Bi-material cable entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy