Schneider Electric LED Emergency Light Fitting, Ambiance, 0.22 W

Subtotal (1 unit)*

$514.39

(exc. GST)

$565.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.39

*price indicative

RS Stock No.:
466-569
Mfr. Part No.:
OVA59303
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Light Fitting

Length

253mm

Width

406mm

Depth

170mm

Lamp Type

LED

IP Rating

IP42

Sub Type

Ambiance

Luminous Flux

550lm

Emergency Luminaires Power

0.22 W

Series

Exiway Smartbeam

Luminaire Diameter

90 mm

Lifespan

100000h

Standards/Approvals

NF EN 60598-1, EN 62034, NF EN 60598-2-22, NF C 71-820, NF C 71-800, NF 413

Voltage

230V

COO (Country of Origin):
IT
The Schneider Electric Recessed emergency luminaire designed for ambiance lighting during evacuation. With a luminous flux of 550 lm and an operational autonomy of 1 hour, features auto-testing capabilities for enhanced reliability. This LED-based unit provides efficient and durable performance, adhering to multiple safety standards.

IP42 and IK04 protection

It is powered by a LiFePO4 battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy