Schneider Electric LED, 700 mW Emergency Exit Sign
- RS Stock No.:
- 585-504
- Mfr. Part No.:
- OVA59106
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.20
(exc. GST)
$260.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.20 |
*price indicative
- RS Stock No.:
- 585-504
- Mfr. Part No.:
- OVA59106
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Exit Sign | |
| Length | 24.5mm | |
| Width | 180mm | |
| Depth | 32mm | |
| Lamp Type | LED | |
| Power | 700mW | |
| IP Rating | IP42 | |
| Luminous Flux | 45lm | |
| Lifespan | 100000h | |
| Standards/Approvals | NF EN 60598-1, NF C 71-820, NF 413, NF EN 60598-2-22, EN 62034, NF C 71-800 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Exit Sign | ||
Length 24.5mm | ||
Width 180mm | ||
Depth 32mm | ||
Lamp Type LED | ||
Power 700mW | ||
IP Rating IP42 | ||
Luminous Flux 45lm | ||
Lifespan 100000h | ||
Standards/Approvals NF EN 60598-1, NF C 71-820, NF 413, NF EN 60598-2-22, EN 62034, NF C 71-800 | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric Smartbeam emergency luminaire is designed for evacuation lighting purposes with a flush-mounted setup. It features an auto-test function, a 1-hour autonomy supported by a LiFePO4 battery, and an LED light source emitting 45 lm visible up to 20 meters. It complies with NF EN 60598 standards, ensuring reliability for safety applications in indoor environments.
IP42 and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric LED Emergency Exit Sign, 700 mW
- Schneider Electric LED Emergency Exit Sign, 220 mW
- Schneider Electric LED Emergency Exit Sign Flush Bracket Wall, Maintained
- Knightsbridge Emergency Exit Legend for use with EMEXIT Double Sided LED Emergency Exit Sign
- ABB LED Emergency Exit Sign
- 4lite UK LED Emergency Exit Sign, 3.5 W
- Schneider Electric LED Emergency Light Fitting Wall Non-Maintained
- Schneider Electric LED Emergency Light Fitting, 1.8 W
