Electrolube Colourless Acrylic Resin PCB Lacquer for Electronic, PCB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
118-1554
Mfr. Part No.:
CPL200H
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Colour

Colourless

Product Type

PCB Lacquer

Application

Electronic, PCB

Product Form

Liquid

Maximum Operating Temperature

100°C

Package Type

Aerosol

Base Material

Acrylic Resin

Dielectric Strength

45kV/mm

Package Size

200 ml

Minimum Operating Temperature

-50°C

Standards/Approvals

No

COO (Country of Origin):
GB

Electrolube Clear Protective Lacquer


A general purpose coating designed to protect printed circuit boards from environmental attack.

High quality glossy finish

Low oxygen permittivity

Good resistance to humidty

Resolderability through the lacquer

Good surface resistivity

Lacquers


Warning

Flammable propellant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy