CRC Kf General Purpose Electronic Cleaning Solvent 500 ml Aerosol
- RS Stock No.:
- 189-6845
- Mfr. Part No.:
- 1004
- Brand:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-6845
- Mfr. Part No.:
- 1004
- Brand:
- CRC Kf
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Sub Type | General Purpose Electronic Cleaning Solvent | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Application | Consumer Electronics, Electronic Sporting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Sub Type General Purpose Electronic Cleaning Solvent | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Application Consumer Electronics, Electronic Sporting Equipment | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Quick-drying Sitosec 500ml
Cleaners - Precision
Related links
- CRC Kf General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- CRC N.F. Electronic Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
- Kontakt Chemie Kontakt 60 General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Cramolin General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie Kontakt PCC General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Ambersil N.F. Precision Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
- Kontakt Chemie Kontakt WL General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- MG Chemicals General Purpose Electronic Cleaning Solvent 945 ml Bottle
