Kema EL-K80S 400 ml Aerosol
- RS Stock No.:
- 136-5455
- Mfr. Part No.:
- 11535
- Brand:
- Kema
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-5455
- Mfr. Part No.:
- 11535
- Brand:
- Kema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kema | |
| Product Type | Electrical Contact Cleaner | |
| Trade Name | EL-K80S | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kema | ||
Product Type Electrical Contact Cleaner | ||
Trade Name EL-K80S | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Kema EL-K80 Contact Cleaner
The Kema® EL-K80 is a contact cleaner suitable for dissolving grease on your mechanical and electrical equipment.
Features and Benefits
No residue left behind;Evaporates fast;Does not cause changes in the capacity or frequency
Related links
- Kema EL-K80 Contact Cleaner 500 ml Aerosol
- Kema MA-4000 Metal-Clean Degreaser 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- Ambersil Glass Cleaner 400 ml Aerosol
- AREXONS System IC218Pulitore Acciaio Inox Cleaner 400 ml Aerosol
- Electrolube ECSP 400 ml Aerosol
- Cramolin Spraywash 400 ml Aerosol
