BK Precision MDL Series Programming Module, 600 W, 600 V, 60 A

N

Subtotal (1 unit)*

$6,612.24

(exc. GST)

$7,273.46

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,612.24

*price indicative

RS Stock No.:
857-268
Mfr. Part No.:
MDL4U600B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Programming Module

Series

MDL

Load Type

DC Electronic Load

Constant Voltage Mode Range

600 V

Constant Current Mode Range

60 A

Constant Resistance Mode Range

10 Ω

Interface Type

GPIB, LAN, RS232, USB

Constant Wattage Mode Range

600 W

Rack Unit

4U

Operating Modes

Constant Current, Constant Resistance, Constant Voltage

Standards/Approvals

EU LVD 2014/35/EU

COO (Country of Origin):
CN
The BK Precision Modular Programmable DC Electronic Load provides versatile power testing capabilities. This unit features a 4U form factor and includes front and rear panel load input terminals for flexible connectivity.

Analog current control and monitoring for precise testing

Remote sense capability to compensate for lead voltage drops

Adjustable slew rate in CC mode for dynamic testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy