onsemi NIS6452MT2TWG Electronic Fuse, 14V
- RS Stock No.:
- 202-7359
- Mfr. Part No.:
- NIS6452MT2TWG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7359
- Mfr. Part No.:
- NIS6452MT2TWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | -0.3V | |
| Current Limit | 4.3A | |
| Mount Type | Surface | |
| Output Current | 5A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WQFN | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | NIS6452 | |
| Height | 800μm | |
| Automotive Standard | No | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage -0.3V | ||
Current Limit 4.3A | ||
Mount Type Surface | ||
Output Current 5A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Package Type WQFN | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series NIS6452 | ||
Height 800μm | ||
Automotive Standard No | ||
Length 3.1mm | ||
The ON Semiconductor NIS6452 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.
Auto-retry device
Digital and tristate enable
Integrated reverse current protection
