onsemi Electronic Fuse, 14V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-7358
Mfr. Part No.:
NIS6452MT2TWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Electronic Fuse

Maximum Input Voltage

14V

Minimum Input Voltage

-0.3V

Current Limit

4.3A

Mount Type

Surface

Output Current

5A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Package Type

WQFN

Pin Count

10

Series

NIS6452

Standards/Approvals

No

Height

800μm

Length

3.1mm

Automotive Standard

No

The ON Semiconductor NIS6452 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.

Auto-retry device

Digital and tristate enable

Integrated reverse current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy