onsemi NIS6452MT1TWG Electronic Fuse, 14V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-7357
Mfr. Part No.:
NIS6452MT1TWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Electronic Fuse

Maximum Input Voltage

14V

Minimum Input Voltage

-0.3V

Current Limit

4.3A

Mount Type

Surface

Maximum Operating Temperature

125°C

Output Current

5A

Minimum Operating Temperature

-40°C

Package Type

WQFN

Pin Count

10

Height

800μm

Series

NIS6452

Standards/Approvals

No

Automotive Standard

No

Length

3.1mm

The ON Semiconductor NIS6452 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.

Latching device

Digital and tristate enable

Integrated reverse current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy