onsemi NIS6151MT1TXG Electronic Fuse, 10V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-7272
Mfr. Part No.:
NIS6151MT1TXG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Electronic Fuse

Maximum Input Voltage

10V

Minimum Input Voltage

-0.3V

Current Limit

1.2A

Mount Type

Surface

Maximum Operating Temperature

125°C

Output Current

1A

Minimum Operating Temperature

-40°C

Package Type

WDFN

Pin Count

10

Series

NIS6151

Height

800μm

Standards/Approvals

No

Automotive Standard

No

Length

3.1mm

The ON Semiconductor NIS6151 is a cost effective, resettable fuse which can greatly enhance the reliability of a USB application from both catastrophic an shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.

Latching device

Internal under voltage lockout circuit

Digital enable with separate FLAG for fault identification

  • RS Stock No. 2148880P
  • Mfr. Part No. NIS5420MT7TXG
Each (Supplied on a Reel)
$2.958
  • RS Stock No. 2148876P
  • Mfr. Part No. NIS5420MT5TXG
Each (Supplied on a Reel)
$3.085
  • RS Stock No. 2184854
  • Mfr. Part No. STEF12SGR
Each (In a Pack of 10)
$1.262
  • RS Stock No. 2184854P
  • Mfr. Part No. STEF12SGR
Each (Supplied on a Reel)
$1.262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy