onsemi NIS6151MT2TXG Electronic Fuse, 10V
- RS Stock No.:
- 202-7274
- Mfr. Part No.:
- NIS6151MT2TXG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7274
- Mfr. Part No.:
- NIS6151MT2TXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | -0.3V | |
| Current Limit | 1.2A | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Output Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Series | NIS6151 | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage -0.3V | ||
Current Limit 1.2A | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Output Current 1A | ||
Minimum Operating Temperature -40°C | ||
Package Type WDFN | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Height 800μm | ||
Series NIS6151 | ||
Length 3.1mm | ||
Automotive Standard No | ||
The ON Semiconductor NIS6151 is a cost effective, resettable fuse which can greatly enhance the reliability of a USB application from both catastrophic an shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.
Auto-retry device
Internal under voltage lockout circuit
Digital enable with separate FLAG for fault identification
