Vishay SIC32311ECD-T5E3 Switch, 18V
- RS Stock No.:
- 736-342
- Mfr. Part No.:
- SIC32311ECD-T5E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$12.15
(exc. GST)
$13.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $12.15 |
| 10 - 49 | $9.85 |
| 50 - 99 | $7.56 |
| 100 + | $5.59 |
*price indicative
- RS Stock No.:
- 736-342
- Mfr. Part No.:
- SIC32311ECD-T5E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switch | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 4.5V | |
| Current Limit | 60A | |
| Mount Type | Surface | |
| Output Current | 60A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PowerPAK | |
| Pin Count | 55 | |
| Series | SIC | |
| Height | 1mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switch | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 4.5V | ||
Current Limit 60A | ||
Mount Type Surface | ||
Output Current 60A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Package Type PowerPAK | ||
Pin Count 55 | ||
Series SIC | ||
Height 1mm | ||
Width 5mm | ||
Automotive Standard No | ||
Length 5mm | ||
- COO (Country of Origin):
- JP
The Vishay programmable hot-swap e-fuse switch efficiently controls the inrush current in high-current applications such as servers and data storage. It simplifies design with integrated current monitoring and fault detection mechanisms.
Operates within a 4.5 V to 18 V input range
Handles continuous output currents up to 60 A
Provides built-in over-current, thermal, and short-circuit protections
Integrates MOSFET drivers, reducing component count
Includes a soft-start feature to minimise initial current spikes
Related links
- onsemi Electronic Fuse, 18V
- STMicroelectronics Electronic Fuse IC, 18V
- Vishay SIP32436ADN-T5E3 High Side Load Switch 1 TDFN10
- STMicroelectronics Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18V
- Toshiba Electronic Fuse, 18V
- Toshiba TCKE805NA 18V
