Vishay SIP32436ADN-T5E3 High Side Load Switch 1, MOSFET Electronic Fuse IC 10-Pin, TDFN10

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$2.03-
25 - 99$1.8110%
100 - 499$1.6419%
500 - 999$1.4130%
1000 +$1.1344%

*price indicative

RS Stock No.:
726-249
Mfr. Part No.:
SIP32436ADN-T5E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Switch Type

MOSFET

Power Switch Topology

High Side Load Switch

Product Type

Electronic Fuse IC

Switch On Resistance RdsOn

78mΩ

Number of Outputs

1

Number of Inputs

1

Interface Type

Analogue

Mount Type

Surface

Package Type

TDFN10

Minimum Supply Voltage

2.8V

Pin Count

10

Maximum Supply Voltage

22V

Maximum Operating Temperature

150°C

Operating Current

250μA

Minimum Operating Temperature

-40°C

Length

3mm

Width

3mm

Height

750μm

Standards/Approvals

IEC 62368-1 2018

Automotive Standard

No

Series

SIP324

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy