Toshiba Electronic Fuse, 18V
- RS Stock No.:
- 206-9721
- Mfr. Part No.:
- TCKE805NL,RF(S
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9721
- Mfr. Part No.:
- TCKE805NL,RF(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | -0.3V | |
| Mount Type | Surface | |
| Output Current | 5A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Series | TCKE805 | |
| Automotive Standard | No | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage -0.3V | ||
Mount Type Surface | ||
Output Current 5A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Package Type WSON | ||
Pin Count 10 | ||
Height 750μm | ||
Standards/Approvals No | ||
Series TCKE805 | ||
Automotive Standard No | ||
Length 3mm | ||
The Toshiba electronic fuse IC with adjustable overcurrent protection and reverse current blocking FET control. It has high input voltage of 18V.
Reusable fuse
Over current limit protection
Short circuit protection
